Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-103MRC
Order Code2407946
Product RangeLPD4012 Series
Also Known AsLPD4012-103MRB
Technical Datasheet
835 In Stock
Need more?
835 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY11.310 (CNY12.7803) |
| 100+ | CNY10.420 (CNY11.7746) |
| 250+ | CNY10.200 (CNY11.526) |
| 500+ | CNY9.980 (CNY11.2774) |
| 1000+ | CNY8.360 (CNY9.4468) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.28 (CNY13.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-103MRC
Order Code2407946
Product RangeLPD4012 Series
Also Known AsLPD4012-103MRB
Technical Datasheet
Product RangeLPD4012 Series
Inductance, Parallel10µH
RMS Current, Parallel710mA
Saturation Current, Parallel1A
DC Resistance Max, Parallel0.75ohm
Leakage Inductance260nH
Turns Ratio1:1
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD4012 Series
RMS Current, Parallel
710mA
DC Resistance Max, Parallel
0.75ohm
Turns Ratio
1:1
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
1A
Leakage Inductance
260nH
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LPD4012-103MRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064