Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-223MRC
Order Code2407948
Product RangeLPD4012 Series
Also Known AsLPD4012-223MRB
Technical Datasheet
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.220 (CNY13.8086) |
| 50+ | CNY11.250 (CNY12.7125) |
| 100+ | CNY10.390 (CNY11.7407) |
| 250+ | CNY10.190 (CNY11.5147) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1000+ | CNY8.370 (CNY9.4581) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.22 (CNY13.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-223MRC
Order Code2407948
Product RangeLPD4012 Series
Also Known AsLPD4012-223MRB
Technical Datasheet
Product RangeLPD4012 Series
Inductance, Parallel22µH
RMS Current, Parallel480mA
Saturation Current, Parallel820mA
DC Resistance Max, Parallel1.63ohm
Leakage Inductance340nH
Turns Ratio1:1
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD4012 Series
RMS Current, Parallel
480mA
DC Resistance Max, Parallel
1.63ohm
Turns Ratio
1:1
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
22µH
Saturation Current, Parallel
820mA
Leakage Inductance
340nH
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064