Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-562MRC
Order Code2407943
Product RangeLPD4012 Series
Also Known AsLPD4012-562MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.110 (CNY12.5543) |
| 50+ | CNY10.230 (CNY11.5599) |
| 100+ | CNY9.450 (CNY10.6785) |
| 250+ | CNY9.270 (CNY10.4751) |
| 500+ | CNY9.090 (CNY10.2717) |
| 1000+ | CNY7.610 (CNY8.5993) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.11 (CNY12.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-562MRC
Order Code2407943
Product RangeLPD4012 Series
Also Known AsLPD4012-562MRB
Technical Datasheet
Product RangeLPD4012 Series
Inductance, Parallel5.6µH
RMS Current, Parallel780mA
Saturation Current, Parallel1.6A
DC Resistance Max, Parallel0.62ohm
Leakage Inductance200nH
Turns Ratio1:1
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD4012 Series
RMS Current, Parallel
780mA
DC Resistance Max, Parallel
0.62ohm
Turns Ratio
1:1
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
5.6µH
Saturation Current, Parallel
1.6A
Leakage Inductance
200nH
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064