Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-103MRB
Order Code2434726
Product RangeLPD5010 Series
Your Part Number
Technical Datasheet
625 In Stock
Need more?
625 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.630 (CNY25.5719) |
| 50+ | CNY19.770 (CNY22.3401) |
| 100+ | CNY17.910 (CNY20.2383) |
| 250+ | CNY16.200 (CNY18.306) |
| 500+ | CNY14.830 (CNY16.7579) |
| 1000+ | CNY13.560 (CNY15.3228) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.63 (CNY25.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-103MRB
Order Code2434726
Product RangeLPD5010 Series
Technical Datasheet
Product RangeLPD5010 Series
Inductance, Parallel10µH
RMS Current, Parallel500mA
Saturation Current, Parallel670mA
DC Resistance Max, Parallel0.39ohm
Leakage Inductance270nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD5010 Series
RMS Current, Parallel
500mA
DC Resistance Max, Parallel
0.39ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
670mA
Leakage Inductance
270nH
Product Length
4.8mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for LPD5010-103MRB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007