Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-683MRC
Order Code2434731
Product RangeLPD5010 Series
Also Known AsLPD5010-683MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.640 (CNY25.5832) |
| 50+ | CNY20.840 (CNY23.5492) |
| 100+ | CNY19.240 (CNY21.7412) |
| 250+ | CNY18.880 (CNY21.3344) |
| 500+ | CNY18.510 (CNY20.9163) |
| 1000+ | CNY15.510 (CNY17.5263) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.64 (CNY25.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-683MRC
Order Code2434731
Product RangeLPD5010 Series
Also Known AsLPD5010-683MRB
Technical Datasheet
Product RangeLPD5010 Series
Inductance, Parallel68µH
RMS Current, Parallel190mA
Saturation Current, Parallel250mA
DC Resistance Max, Parallel2.55ohm
Leakage Inductance900nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD5010 Series
RMS Current, Parallel
190mA
DC Resistance Max, Parallel
2.55ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
68µH
Saturation Current, Parallel
250mA
Leakage Inductance
900nH
Product Length
4.8mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007