Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-105MRC
Order Code2287528
Product RangeLPD5030 Series
Also Known AsLPD5030-105MEB
Technical Datasheet
759 In Stock
Need more?
759 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.520 (CNY14.1476) |
| 10+ | CNY11.520 (CNY13.0176) |
| 50+ | CNY10.640 (CNY12.0232) |
| 200+ | CNY10.440 (CNY11.7972) |
| 400+ | CNY10.230 (CNY11.5599) |
| 750+ | CNY8.570 (CNY9.6841) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.52 (CNY14.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-105MRC
Order Code2287528
Product RangeLPD5030 Series
Also Known AsLPD5030-105MEB
Technical Datasheet
Product RangeLPD5030 Series
Inductance, Parallel1mH
RMS Current, Parallel100mA
Saturation Current, Parallel150mA
DC Resistance Max, Parallel8.25ohm
Leakage Inductance1.2µH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD5030 Series
RMS Current, Parallel
100mA
DC Resistance Max, Parallel
8.25ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
1mH
Saturation Current, Parallel
150mA
Leakage Inductance
1.2µH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225