Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-153MRC
Order Code2287516
Product RangeLPD5030 Series
Also Known AsLPD5030-153MEB
Technical Datasheet
46 In Stock
Need more?
10 Delivery in 3-4 Business Days(Shanghai stock)
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.370 (CNY13.9781) |
| 10+ | CNY11.420 (CNY12.9046) |
| 50+ | CNY10.550 (CNY11.9215) |
| 200+ | CNY10.220 (CNY11.5486) |
| 400+ | CNY9.880 (CNY11.1644) |
| 750+ | CNY8.390 (CNY9.4807) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.37 (CNY13.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-153MRC
Order Code2287516
Product RangeLPD5030 Series
Also Known AsLPD5030-153MEB
Technical Datasheet
Product RangeLPD5030 Series
Inductance, Parallel15µH
RMS Current, Parallel850mA
Saturation Current, Parallel1A
DC Resistance Max, Parallel0.149ohm
Leakage Inductance150nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD5030 Series
RMS Current, Parallel
850mA
DC Resistance Max, Parallel
0.149ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
15µH
Saturation Current, Parallel
1A
Leakage Inductance
150nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LPD5030-153MRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225