Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030V-333MRC
Order Code2434714
Product RangeLPD5030V Series
Technical Datasheet
365 In Stock
Need more?
365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.440 (CNY31.0072) |
| 10+ | CNY25.410 (CNY28.7133) |
| 50+ | CNY23.380 (CNY26.4194) |
| 200+ | CNY21.350 (CNY24.1255) |
| 400+ | CNY19.310 (CNY21.8203) |
| 750+ | CNY12.540 (CNY14.1702) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.44 (CNY31.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030V-333MRC
Order Code2434714
Product RangeLPD5030V Series
Technical Datasheet
Product RangeLPD5030V Series
Inductance, Parallel33µH
RMS Current, Parallel430mA
Saturation Current, Parallel490mA
DC Resistance Max, Parallel0.4475ohm
Leakage Inductance195nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD5030V Series
RMS Current, Parallel
430mA
DC Resistance Max, Parallel
0.4475ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
33µH
Saturation Current, Parallel
490mA
Leakage Inductance
195nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPD5030V-333MRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225