Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-474MRB
Order Code2434759
Product RangeLPD6235 Series
Your Part Number
Technical Datasheet
283 In Stock
Need more?
283 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY12.570 (CNY14.2041) |
| 50+ | CNY11.580 (CNY13.0854) |
| 100+ | CNY8.690 (CNY9.8197) |
| 200+ | CNY8.540 (CNY9.6502) |
| 350+ | CNY8.390 (CNY9.4807) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.78 (CNY16.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-474MRB
Order Code2434759
Product RangeLPD6235 Series
Technical Datasheet
Product RangeLPD6235 Series
Inductance, Parallel470µH
RMS Current, Parallel250mA
Saturation Current, Parallel180mA
DC Resistance Max, Parallel1.75ohm
Leakage Inductance610nH
Turns Ratio1:1
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD6235 Series
RMS Current, Parallel
250mA
DC Resistance Max, Parallel
1.75ohm
Turns Ratio
1:1
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
470µH
Saturation Current, Parallel
180mA
Leakage Inductance
610nH
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048