Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-682MRC
Order Code2434755
Product RangeLPD6235 Series
Also Known AsLPD6235-682MRB
Technical Datasheet
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY13.500 (CNY15.255) |
| 50+ | CNY12.480 (CNY14.1024) |
| 100+ | CNY12.080 (CNY13.6504) |
| 200+ | CNY11.680 (CNY13.1984) |
| 350+ | CNY9.920 (CNY11.2096) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.63 (CNY16.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-682MRC
Order Code2434755
Product RangeLPD6235 Series
Also Known AsLPD6235-682MRB
Technical Datasheet
Product RangeLPD6235 Series
Inductance, Parallel6.8µH
RMS Current, Parallel1.6A
Saturation Current, Parallel2.8A
DC Resistance Max, Parallel0.054ohm
Leakage Inductance100nH
Turns Ratio1:1
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD6235 Series
RMS Current, Parallel
1.6A
DC Resistance Max, Parallel
0.054ohm
Turns Ratio
1:1
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
2.8A
Leakage Inductance
100nH
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LPD6235-682MRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048