Product Information
Alternatives for LPR4012-202LMLB
1 Product Found
Product Overview
The LPR4012-202LMLB is a miniature shielded Coupled Inductor measures only 11mm high and 4mm square. The excellent coupling coefficient (k =0.95) makes them ideal for use as flyback transformers in DC-DC converters or as coupled inductors in buck regulators to provide multiple outputs. The wide selection of turns ratios makes them suitable for a variety of voltage step-up and step-down applications and can also be used in autotransformer. The high Isat and low DCR rating of this low profile inductor provides high efficiency and excellent current handling in a rugged design. This inductor is available with ferrite core and silver-palladium-platinum-glass frit terminations. It is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1. The inductance is measured at 100kHz, 0.1Vrms, 0ADC on an Agilent/HP 4284A LCR meter or equivalent.
- 1:10 Turns ratio
Applications
Power Management
Technical Specifications
LPR4012 Series
1.73A
0.24ohm
1:10
3.94mm
Surface Mount
85°C
No SVHC (23-Jan-2024)
2µH
1.73A
-
3.94mm
1.1mm
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate