Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPR6235-123QMRC
Order Code2434773
Product RangeLPR6235 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.240 (CNY30.7812) |
| 10+ | CNY24.150 (CNY27.2895) |
| 50+ | CNY21.220 (CNY23.9786) |
| 100+ | CNY17.930 (CNY20.2609) |
| 200+ | CNY16.230 (CNY18.3399) |
| 350+ | CNY14.710 (CNY16.6223) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.24 (CNY30.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPR6235-123QMRC
Order Code2434773
Product RangeLPR6235 Series
Technical Datasheet
Product RangeLPR6235 Series
Inductance, Parallel12.5µH
RMS Current, Parallel-
Saturation Current, Parallel900mA
DC Resistance Max, Parallel200ohm
Leakage Inductance-
Turns Ratio1:50
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPR6235 Series
RMS Current, Parallel
-
DC Resistance Max, Parallel
200ohm
Turns Ratio
1:50
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
12.5µH
Saturation Current, Parallel
900mA
Leakage Inductance
-
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPR6235-123QMRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048