Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-684MRC
Order Code2408213
Product RangeLPS5015 Series
Also Known AsLPS5015-684MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.470 (CNY10.7011) |
| 50+ | CNY9.050 (CNY10.2265) |
| 100+ | CNY8.630 (CNY9.7519) |
| 250+ | CNY8.210 (CNY9.2773) |
| 500+ | CNY5.440 (CNY6.1472) |
| 1000+ | CNY5.420 (CNY6.1246) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.47 (CNY10.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-684MRC
Order Code2408213
Product RangeLPS5015 Series
Also Known AsLPS5015-684MRB
Technical Datasheet
Inductance680µH
RMS Current (Irms)130mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product RangeLPS5015 Series
Inductor Case / Package-
DC Resistance Max10.6ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
LPS5015 Series
DC Resistance Max
10.6ohm
Product Length
4.8mm
Product Height
1.4mm
RMS Current (Irms)
130mA
Saturation Current (Isat)
110mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107