Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-153MRB
Order Code2526849
Product RangeLPS8045B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.250 (CNY25.1425) |
| 10+ | CNY20.180 (CNY22.8034) |
| 25+ | CNY18.670 (CNY21.0971) |
| 50+ | CNY18.420 (CNY20.8146) |
| 100+ | CNY16.270 (CNY18.3851) |
| 250+ | CNY13.910 (CNY15.7183) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.25 (CNY25.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-153MRB
Order Code2526849
Product RangeLPS8045B Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeLPS8045B Series
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
LPS8045B Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.85A
Saturation Current (Isat)
2.5A
DC Resistance Max
0.11ohm
Product Length
8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011