Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-684MRB
Order Code2526861
Product RangeLPS8045B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.340 (CNY26.3742) |
| 10+ | CNY21.080 (CNY23.8204) |
| 25+ | CNY19.480 (CNY22.0124) |
| 50+ | CNY19.140 (CNY21.6282) |
| 100+ | CNY16.970 (CNY19.1761) |
| 250+ | CNY14.460 (CNY16.3398) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.34 (CNY26.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-684MRB
Order Code2526861
Product RangeLPS8045B Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)440mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeLPS8045B Series
DC Resistance Max2.23ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
LPS8045B Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
440mA
Saturation Current (Isat)
330mA
DC Resistance Max
2.23ohm
Product Length
8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011