Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,270.160 (CNY1,435.2808) |
| 3+ | CNY1,245.260 (CNY1,407.1438) |
| 5+ | CNY1,220.350 (CNY1,378.9955) |
| 10+ | CNY1,195.950 (CNY1,351.4235) |
| 20+ | CNY1,171.540 (CNY1,323.8402) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,270.16 (CNY1,435.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoM305
Order Code2458191
Technical Datasheet
Inductor Kit TypeRF Inductors Design Kit
Range of Inductance Values9nH to 281nH
No. of Items in Kit76
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
38 Pcs of Shielded, 38 Pcs of unshielded Unicoil 5mm Tunable Inductors
Range of Inductance Values
9nH to 281nH
Product Range
-
Inductor Kit Type
RF Inductors Design Kit
No. of Items in Kit
76
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25