Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-103KLC
Order Code2287911
Product RangeME3215 Series
Also Known AsME3215-103KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.170 (CNY6.9721) |
| 50+ | CNY5.590 (CNY6.3167) |
| 250+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY5.100 (CNY5.763) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2000+ | CNY3.860 (CNY4.3618) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY30.85 (CNY34.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-103KLC
Order Code2287911
Product RangeME3215 Series
Also Known AsME3215-103KLB
Technical Datasheet
Inductance10µH
RMS Current (Irms)790mA
Inductor ConstructionUnshielded
Saturation Current (Isat)710mA
Product RangeME3215 Series
DC Resistance Max0.505ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
ME3215 Series
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
790mA
Saturation Current (Isat)
710mA
DC Resistance Max
0.505ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048