Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-472MLC
Order Code2287922
Product RangeME3215 Series
Also Known AsME3215-472MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY6.170 (CNY6.9721) |
50+ | CNY5.590 (CNY6.3167) |
250+ | CNY5.170 (CNY5.8421) |
500+ | CNY5.100 (CNY5.763) |
1000+ | CNY4.510 (CNY5.0963) |
2000+ | CNY3.860 (CNY4.3618) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY30.85 (CNY34.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-472MLC
Order Code2287922
Product RangeME3215 Series
Also Known AsME3215-472MLB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.14A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.06A
Product RangeME3215 Series
DC Resistance Max0.245ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
ME3215 Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.14A
Saturation Current (Isat)
1.06A
DC Resistance Max
0.245ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048