Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-183KLC
Order Code2287927
Product RangeME3220 Series
Also Known AsME3220-183KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.750 (CNY6.4975) |
| 50+ | CNY5.220 (CNY5.8986) |
| 250+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.760 (CNY5.3788) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2000+ | CNY3.600 (CNY4.068) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY28.75 (CNY32.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-183KLC
Order Code2287927
Product RangeME3220 Series
Also Known AsME3220-183KLB
Technical Datasheet
Inductance18µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)660mA
Product RangeME3220 Series
DC Resistance Max0.696ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
700mA
Saturation Current (Isat)
660mA
DC Resistance Max
0.696ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065