Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-222MLC
Order Code2287940
Product RangeME3220 Series
Also Known AsME3220-222MLB
Technical Datasheet
1,528 In Stock
Need more?
1528 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.990 (CNY6.7687) |
| 50+ | CNY5.430 (CNY6.1359) |
| 250+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.380 (CNY4.9494) |
| 2000+ | CNY3.750 (CNY4.2375) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY29.95 (CNY33.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-222MLC
Order Code2287940
Product RangeME3220 Series
Also Known AsME3220-222MLB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Product RangeME3220 Series
Inductor Case / Package-
DC Resistance Max0.104ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ME3220 series SMT miniature Power Inductor with ferrite core and tin-silver over tin over nickel over silver termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Specified by NSC for their LM2830 buck converter
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
DC Resistance Max
0.104ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ME3220-222MLC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065