Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-823KLC
Order Code2287935
Product RangeME3220 Series
Also Known AsME3220-823KLB
Technical Datasheet
1,575 In Stock
Need more?
1575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.070 (CNY6.8591) |
| 50+ | CNY5.480 (CNY6.1924) |
| 250+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.410 (CNY4.9833) |
| 2000+ | CNY3.770 (CNY4.2601) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY30.35 (CNY34.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-823KLC
Order Code2287935
Product RangeME3220 Series
Also Known AsME3220-823KLB
Technical Datasheet
Inductance82µH
RMS Current (Irms)340mA
Inductor ConstructionUnshielded
Saturation Current (Isat)300mA
Product RangeME3220 Series
Inductor Case / Package-
DC Resistance Max3ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
DC Resistance Max
3ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
340mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065