Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1240-451MLC
Order Code2287947
Product RangeMLC12xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.200 (CNY27.346) |
| 10+ | CNY22.760 (CNY25.7188) |
| 25+ | CNY21.320 (CNY24.0916) |
| 50+ | CNY19.880 (CNY22.4644) |
| 100+ | CNY18.440 (CNY20.8372) |
| 250+ | CNY17.000 (CNY19.210) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.20 (CNY27.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1240-451MLC
Order Code2287947
Product RangeMLC12xx Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)19.8A
Inductor ConstructionShielded
Saturation Current (Isat)24.9A
Product RangeMLC12xx Series
DC Resistance Max1910µohm
Inductance Tolerance± 20%
Product Length11.2mm
Product Width10.5mm
Product Height4.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Product Range
MLC12xx Series
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
19.8A
Saturation Current (Isat)
24.9A
DC Resistance Max
1910µohm
Product Length
11.2mm
Product Height
4.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303