Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1255-122MLC
Order Code2287956
Product RangeMLC12xx Series
Also Known AsMLC1255-122MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.700 (CNY22.261) |
| 5+ | CNY17.870 (CNY20.1931) |
| 10+ | CNY16.530 (CNY18.6789) |
| 25+ | CNY16.310 (CNY18.4303) |
| 50+ | CNY14.410 (CNY16.2833) |
| 200+ | CNY12.320 (CNY13.9216) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.70 (CNY22.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1255-122MLC
Order Code2287956
Product RangeMLC12xx Series
Also Known AsMLC1255-122MLB
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)22.4A
Product RangeMLC12xx Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length11.4mm
Product Width10.5mm
Product Height5.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
MLC12xx Series
DC Resistance Max
1.2ohm
Product Length
11.4mm
Product Height
5.6mm
RMS Current (Irms)
17.5A
Saturation Current (Isat)
22.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303