Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1565-142MLC
Order Code2287975
Product RangeMLC15xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.570 (CNY37.9341) |
| 5+ | CNY32.900 (CNY37.177) |
| 10+ | CNY32.230 (CNY36.4199) |
| 25+ | CNY31.560 (CNY35.6628) |
| 50+ | CNY30.890 (CNY34.9057) |
| 125+ | CNY30.220 (CNY34.1486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.57 (CNY37.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1565-142MLC
Order Code2287975
Product RangeMLC15xx Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)19.9A
Inductor ConstructionShielded
Saturation Current (Isat)30.1A
Product RangeMLC15xx Series
DC Resistance Max1.4ohm
Inductance Tolerance± 20%
Product Length13.8mm
Product Width13.2mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Product Range
MLC15xx Series
Inductance Tolerance
± 20%
Product Width
13.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
19.9A
Saturation Current (Isat)
30.1A
DC Resistance Max
1.4ohm
Product Length
13.8mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00472