Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-103MLC
Order Code2287996
Product RangeMOS6020 Series
Technical Datasheet
238 In Stock
Need more?
238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.010 (CNY20.3513) |
| 10+ | CNY16.190 (CNY18.2947) |
| 50+ | CNY14.360 (CNY16.2268) |
| 100+ | CNY12.530 (CNY14.1589) |
| 200+ | CNY10.700 (CNY12.091) |
| 500+ | CNY8.870 (CNY10.0231) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.01 (CNY20.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-103MLC
Order Code2287996
Product RangeMOS6020 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)790mA
Product RangeMOS6020 Series
Inductor Case / Package-
DC Resistance Max0.092ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MOS6020 Series
DC Resistance Max
0.092ohm
Product Length
6.8mm
Product Height
2.4mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
790mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MOS6020-103MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021