Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-474MLB
Order Code2288008
Product RangeMOS6020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY14.220 (CNY16.0686) | 
| 10+ | CNY12.900 (CNY14.577) | 
| 50+ | CNY11.930 (CNY13.4809) | 
| 100+ | CNY11.770 (CNY13.3001) | 
| 200+ | CNY10.400 (CNY11.752) | 
| 500+ | CNY8.900 (CNY10.057) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.22 (CNY16.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-474MLB
Order Code2288008
Product RangeMOS6020 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Product RangeMOS6020 Series
DC Resistance Max4.4ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
MOS6020 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
290mA
Saturation Current (Isat)
150mA
DC Resistance Max
4.4ohm
Product Length
6.8mm
Product Height
2.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021