Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-273MLD
Order Code2288037
Product RangeMSD1260 Series
Also Known AsMSD1260-273MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.650 (CNY19.9445) |
| 10+ | CNY16.290 (CNY18.4077) |
| 50+ | CNY15.060 (CNY17.0178) |
| 100+ | CNY14.580 (CNY16.4754) |
| 200+ | CNY14.100 (CNY15.933) |
| 500+ | CNY11.970 (CNY13.5261) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.65 (CNY19.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-273MLD
Order Code2288037
Product RangeMSD1260 Series
Also Known AsMSD1260-273MLB
Technical Datasheet
Product RangeMSD1260 Series
Inductance, Parallel27µH
RMS Current, Parallel1.7A
Saturation Current, Parallel4.66A
DC Resistance Max, Parallel0.062ohm
Leakage Inductance500nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1260 Series
RMS Current, Parallel
1.7A
DC Resistance Max, Parallel
0.062ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
27µH
Saturation Current, Parallel
4.66A
Leakage Inductance
500nH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032