Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-472MLD
Order Code2288027
Product RangeMSD1260 Series
Also Known AsMSD1260-472MLB
Technical Datasheet
271 In Stock
Need more?
271 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY16.690 (CNY18.8597) |
| 50+ | CNY15.410 (CNY17.4133) |
| 100+ | CNY15.120 (CNY17.0856) |
| 200+ | CNY14.820 (CNY16.7466) |
| 500+ | CNY12.420 (CNY14.0346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.13 (CNY20.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-472MLD
Order Code2288027
Product RangeMSD1260 Series
Also Known AsMSD1260-472MLB
Technical Datasheet
Product RangeMSD1260 Series
Inductance, Parallel4.7µH
RMS Current, Parallel3.16A
Saturation Current, Parallel10.3A
DC Resistance Max, Parallel0.018ohm
Leakage Inductance200nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MSD1260 Series
RMS Current, Parallel
3.16A
DC Resistance Max, Parallel
0.018ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
10.3A
Leakage Inductance
200nH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032