Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260T-104MLD
Order Code2288078
Product RangeMSD1260T Series
Also Known AsMSD1260T-104MLB
Technical Datasheet
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.610 (CNY25.5493) |
| 10+ | CNY20.810 (CNY23.5153) |
| 50+ | CNY19.220 (CNY21.7186) |
| 100+ | CNY18.860 (CNY21.3118) |
| 200+ | CNY18.490 (CNY20.8937) |
| 500+ | CNY15.480 (CNY17.4924) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.61 (CNY25.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260T-104MLD
Order Code2288078
Product RangeMSD1260T Series
Also Known AsMSD1260T-104MLB
Technical Datasheet
Product RangeMSD1260T Series
Inductance, Parallel100µH
RMS Current, Parallel1.06A
Saturation Current, Parallel1.9A
DC Resistance Max, Parallel0.161ohm
Leakage Inductance1.41µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSD1260T series shielded Coupled Inductor with ferrite core and matte tin over nickel over phosphor bronze termination. It is designed specifically for high temperature applications up to 125°C ambient. It can be used as two single inductors connected in series or parallel or as a common mode choke. Tight coupling (k ≥0.94) and 500V isolation make them ideal for use in a variety of circuits including flyback, multi-output buck and SEPIC. This series provides high inductance, high efficiency and excellent current handling.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 500Vrms Winding-to-winding and winding-to-core isolation
Applications
Automotive, Industrial, Automotive
Technical Specifications
Product Range
MSD1260T Series
RMS Current, Parallel
1.06A
DC Resistance Max, Parallel
0.161ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
100µH
Saturation Current, Parallel
1.9A
Leakage Inductance
1.41µH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032