Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260T-683MLD
Order Code2288076
Product RangeMSD1260T Series
Also Known AsMSD1260T-683MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.300 (CNY22.939) |
| 10+ | CNY18.690 (CNY21.1197) |
| 50+ | CNY17.230 (CNY19.4699) |
| 100+ | CNY16.870 (CNY19.0631) |
| 200+ | CNY16.500 (CNY18.645) |
| 500+ | CNY13.810 (CNY15.6053) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.30 (CNY22.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260T-683MLD
Order Code2288076
Product RangeMSD1260T Series
Also Known AsMSD1260T-683MLB
Technical Datasheet
Product RangeMSD1260T Series
Inductance, Parallel68µH
RMS Current, Parallel1.29A
Saturation Current, Parallel2.3A
DC Resistance Max, Parallel0.108ohm
Leakage Inductance570nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MSD1260T Series
RMS Current, Parallel
1.29A
DC Resistance Max, Parallel
0.108ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
68µH
Saturation Current, Parallel
2.3A
Leakage Inductance
570nH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032