Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-124KLD
Order Code2288079
Product RangeMSD1278 Series
Technical Datasheet
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.620 (CNY25.5606) |
| 10+ | CNY20.320 (CNY22.9616) |
| 50+ | CNY18.020 (CNY20.3626) |
| 100+ | CNY15.710 (CNY17.7523) |
| 200+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY11.100 (CNY12.543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.62 (CNY25.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-124KLD
Order Code2288079
Product RangeMSD1278 Series
Technical Datasheet
Product RangeMSD1278 Series
Inductance, Parallel120µH
RMS Current, Parallel960mA
Saturation Current, Parallel3.2A
DC Resistance Max, Parallel0.205ohm
Leakage Inductance1.31µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1278 Series
RMS Current, Parallel
960mA
DC Resistance Max, Parallel
0.205ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
120µH
Saturation Current, Parallel
3.2A
Leakage Inductance
1.31µH
Product Length
12.3mm
Product Height
8.05mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044