Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-224KLD
Order Code2288082
Product RangeMSD1278 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-224KLD
Order Code2288082
Product RangeMSD1278 Series
Technical Datasheet
Product RangeMSD1278 Series
Inductance, Parallel220µH
RMS Current, Parallel740mA
Saturation Current, Parallel2.3A
DC Resistance Max, Parallel0.345ohm
Leakage Inductance1.54µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MSD1278 Series
RMS Current, Parallel
740mA
DC Resistance Max, Parallel
0.345ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Inductance, Parallel
220µH
Saturation Current, Parallel
2.3A
Leakage Inductance
1.54µH
Product Length
12.3mm
Product Height
8.05mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044