Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278T-183MLD
Order Code2288132
Product RangeMSD1278T Series
Also Known AsMSD1278T-183MLB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.340 (CNY28.6342) |
| 10+ | CNY22.470 (CNY25.3911) |
| 50+ | CNY19.740 (CNY22.3062) |
| 100+ | CNY16.680 (CNY18.8484) |
| 200+ | CNY15.100 (CNY17.063) |
| 500+ | CNY13.680 (CNY15.4584) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.34 (CNY28.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278T-183MLD
Order Code2288132
Product RangeMSD1278T Series
Also Known AsMSD1278T-183MLB
Technical Datasheet
Product RangeMSD1278T Series
Inductance, Parallel18µH
RMS Current, Parallel2.18A
Saturation Current, Parallel6.5A
DC Resistance Max, Parallel0.04ohm
Leakage Inductance370nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height7.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MSD1278T Series
RMS Current, Parallel
2.18A
DC Resistance Max, Parallel
0.04ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
18µH
Saturation Current, Parallel
6.5A
Leakage Inductance
370nH
Product Length
12.3mm
Product Height
7.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044