Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-334KED
Order Code2780252
Product RangeMSD1514 Series
Also Known AsMSD1514-334KEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.060 (CNY32.8378) |
| 5+ | CNY26.750 (CNY30.2275) |
| 10+ | CNY24.700 (CNY27.911) |
| 25+ | CNY24.230 (CNY27.3799) |
| 50+ | CNY23.760 (CNY26.8488) |
| 175+ | CNY19.900 (CNY22.487) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.06 (CNY32.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-334KED
Order Code2780252
Product RangeMSD1514 Series
Also Known AsMSD1514-334KEB
Technical Datasheet
Product RangeMSD1514 Series
Inductance, Parallel330µH
RMS Current, Parallel980mA
Saturation Current, Parallel2.33A
DC Resistance Max, Parallel0.367ohm
Leakage Inductance800nH
Turns Ratio1:1
Product Length15mm
Product Width15mm
Product Height14.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1514 Series
RMS Current, Parallel
980mA
DC Resistance Max, Parallel
0.367ohm
Turns Ratio
1:1
Product Width
15mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
330µH
Saturation Current, Parallel
2.33A
Leakage Inductance
800nH
Product Length
15mm
Product Height
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118