Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-153MLC
Order Code2288167
Product RangeMSD7342 Series
Also Known AsMSD7342-153MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.270 (CNY22.9051) |
| 10+ | CNY18.710 (CNY21.1423) |
| 25+ | CNY17.300 (CNY19.549) |
| 50+ | CNY16.750 (CNY18.9275) |
| 100+ | CNY16.190 (CNY18.2947) |
| 250+ | CNY13.750 (CNY15.5375) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.27 (CNY22.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-153MLC
Order Code2288167
Product RangeMSD7342 Series
Also Known AsMSD7342-153MLB
Technical Datasheet
Product RangeMSD7342 Series
Inductance, Parallel15µH
RMS Current, Parallel1.09A
Saturation Current, Parallel2.2A
DC Resistance Max, Parallel0.065ohm
Leakage Inductance490nH
Turns Ratio1:1
Product Length7.5mm
Product Width7.5mm
Product Height4.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MSD7342 Series
RMS Current, Parallel
1.09A
DC Resistance Max, Parallel
0.065ohm
Turns Ratio
1:1
Product Width
7.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
15µH
Saturation Current, Parallel
2.2A
Leakage Inductance
490nH
Product Length
7.5mm
Product Height
4.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075