Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-252MLC
Order Code2288158
Product RangeMSD7342 Series
Also Known AsMSD7342-252MLB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.880 (CNY39.4144) |
| 10+ | CNY32.050 (CNY36.2165) |
| 25+ | CNY29.210 (CNY33.0073) |
| 50+ | CNY26.370 (CNY29.7981) |
| 100+ | CNY23.530 (CNY26.5889) |
| 250+ | CNY16.000 (CNY18.080) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.88 (CNY39.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-252MLC
Order Code2288158
Product RangeMSD7342 Series
Also Known AsMSD7342-252MLB
Technical Datasheet
Product RangeMSD7342 Series
Inductance, Parallel2.5µH
RMS Current, Parallel2.17A
Saturation Current, Parallel6A
DC Resistance Max, Parallel0.0165ohm
Leakage Inductance140nH
Turns Ratio1:1
Product Length7.5mm
Product Width7.5mm
Product Height4.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MSD7342 Series
RMS Current, Parallel
2.17A
DC Resistance Max, Parallel
0.0165ohm
Turns Ratio
1:1
Product Width
7.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
2.5µH
Saturation Current, Parallel
6A
Leakage Inductance
140nH
Product Length
7.5mm
Product Height
4.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075