Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-472MLC
Order Code2288160
Product RangeMSD7342 Series
Technical Datasheet
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.990 (CNY29.3687) |
| 10+ | CNY24.440 (CNY27.6172) |
| 25+ | CNY22.890 (CNY25.8657) |
| 50+ | CNY21.330 (CNY24.1029) |
| 100+ | CNY19.780 (CNY22.3514) |
| 250+ | CNY18.220 (CNY20.5886) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.99 (CNY29.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-472MLC
Order Code2288160
Product RangeMSD7342 Series
Technical Datasheet
Product RangeMSD7342 Series
Inductance, Parallel4.7µH
RMS Current, Parallel1.74A
Saturation Current, Parallel4.1A
DC Resistance Max, Parallel0.0255ohm
Leakage Inductance110nH
Turns Ratio1:1
Product Length7.5mm
Product Width7.5mm
Product Height4.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSD7342 series Coupled Inductor with ferrite core and matte tin over nickel over phosphor bronze termination. It provides high inductance, high efficiency and excellent current handling in a rugged design. They can also be used as two single inductors connected in series or parallel, as a common mode choke or as a 1:1 transformer. The tight coupling (k ≥0.94) and 200V isolation make the MSD7342 series of coupled inductors ideal for use in a variety of circuits including flyback, multi-output buck and SEPIC applications.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 200Vrms Winding to winding isolation
Applications
Automotive, Industrial, Automotive
Technical Specifications
Product Range
MSD7342 Series
RMS Current, Parallel
1.74A
DC Resistance Max, Parallel
0.0255ohm
Turns Ratio
1:1
Product Width
7.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
4.1A
Leakage Inductance
110nH
Product Length
7.5mm
Product Height
4.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MSD7342-472MLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075