Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-123MLC
Order Code2288206
Product RangeMSS1038 Series
Technical Datasheet
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.170 (CNY22.7921) |
| 10+ | CNY18.980 (CNY21.4474) |
| 25+ | CNY17.780 (CNY20.0914) |
| 50+ | CNY16.590 (CNY18.7467) |
| 100+ | CNY15.390 (CNY17.3907) |
| 250+ | CNY14.190 (CNY16.0347) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.17 (CNY22.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-123MLC
Order Code2288206
Product RangeMSS1038 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)2.72A
Product RangeMSS1038 Series
Inductor Case / Package-
DC Resistance Max0.041ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
DC Resistance Max
0.041ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
2.72A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS1038-123MLC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015