Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-394KLC
Order Code2288198
Product RangeMSS1038 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY11.650 (CNY13.1645) |
| 1250+ | CNY8.530 (CNY9.6389) |
| 2500+ | CNY8.460 (CNY9.5598) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
CNY2,912.50 (CNY3,291.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-394KLC
Order Code2288198
Product RangeMSS1038 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)510mA
Product RangeMSS1038 Series
DC Resistance Max1.141ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
510mA
DC Resistance Max
1.141ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015