Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-702NLC
Order Code2297297
Product RangeMSS1038 Series
Technical Datasheet
250 In Stock
Need more?
250 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY6.920 (CNY7.8196) |
| 1250+ | CNY6.360 (CNY7.1868) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
CNY1,730.00 (CNY1,954.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-702NLC
Order Code2297297
Product RangeMSS1038 Series
Technical Datasheet
Inductance7µH
RMS Current (Irms)4.35A
Inductor ConstructionShielded
Saturation Current (Isat)3.62A
Product RangeMSS1038 Series
DC Resistance Max0.027ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
Alternatives for MSS1038-702NLC
2 Products Found
Technical Specifications
Inductance
7µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
Inductance Tolerance
± 30%
Product Width
10mm
RMS Current (Irms)
4.35A
Saturation Current (Isat)
3.62A
DC Resistance Max
0.027ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015