Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-105KLC
Order Code2288239
Product RangeMSS1038T Series
Also Known AsMSS1038T-105KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.980 (CNY19.1874) |
| 10+ | CNY15.390 (CNY17.3907) |
| 25+ | CNY14.240 (CNY16.0912) |
| 50+ | CNY14.050 (CNY15.8765) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY10.620 (CNY12.0006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.98 (CNY19.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-105KLC
Order Code2288239
Product RangeMSS1038T Series
Also Known AsMSS1038T-105KLB
Technical Datasheet
Inductance1mH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeMSS1038T Series
DC Resistance Max2.853ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
MSS1038T Series
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
450mA
Saturation Current (Isat)
350mA
DC Resistance Max
2.853ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015