Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-223MLC
Order Code2288244
Product RangeMSS1038T Series
Also Known AsMSS1038T-223MLB
Your Part Number
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.770 (CNY21.2101) |
| 10+ | CNY16.790 (CNY18.9727) |
| 25+ | CNY15.100 (CNY17.063) |
| 50+ | CNY13.890 (CNY15.6957) |
| 100+ | CNY12.180 (CNY13.7634) |
| 250+ | CNY10.390 (CNY11.7407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.77 (CNY21.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-223MLC
Order Code2288244
Product RangeMSS1038T Series
Also Known AsMSS1038T-223MLB
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.34A
Product RangeMSS1038T Series
Inductor Case / Package-
DC Resistance Max0.073ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MSS1038T Series
DC Resistance Max
0.073ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
2.85A
Saturation Current (Isat)
2.34A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS1038T-223MLC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015