Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-154KLC
Order Code2288261
Product RangeMSS1048 Series
Technical Datasheet
530 In Stock
Need more?
530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.300 (CNY20.679) |
| 5+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY16.140 (CNY18.2382) |
| 25+ | CNY15.060 (CNY17.0178) |
| 50+ | CNY13.980 (CNY15.7974) |
| 200+ | CNY12.900 (CNY14.577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.30 (CNY20.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-154KLC
Order Code2288261
Product RangeMSS1048 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.33A
Inductor ConstructionShielded
Saturation Current (Isat)790mA
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
DC Resistance Max
0.33ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
1.33A
Saturation Current (Isat)
790mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019