Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-184KLC
Order Code2288262
Product RangeMSS1048 Series
Also Known AsMSS1048-184KLB
Technical Datasheet
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.270 (CNY17.2551) |
| 5+ | CNY13.790 (CNY15.5827) |
| 10+ | CNY12.740 (CNY14.3962) |
| 25+ | CNY12.530 (CNY14.1589) |
| 50+ | CNY11.110 (CNY12.5543) |
| 200+ | CNY9.480 (CNY10.7124) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.27 (CNY17.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-184KLC
Order Code2288262
Product RangeMSS1048 Series
Also Known AsMSS1048-184KLB
Technical Datasheet
Inductance180µH
RMS Current (Irms)1.24A
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.36ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
DC Resistance Max
0.36ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
1.24A
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019