Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-222NLC
Order Code2288279
Product RangeMSS1048 Series
Technical Datasheet
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.300 (CNY20.679) |
| 5+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY16.140 (CNY18.2382) |
| 25+ | CNY15.060 (CNY17.0178) |
| 50+ | CNY13.980 (CNY15.7974) |
| 200+ | CNY12.900 (CNY14.577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.30 (CNY20.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-222NLC
Order Code2288279
Product RangeMSS1048 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.78A
Inductor ConstructionShielded
Saturation Current (Isat)4.92A
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max7200µohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
DC Resistance Max
7200µohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
9.78A
Saturation Current (Isat)
4.92A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS1048-222NLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019