Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048T-472NLC
Order Code2288303
Product RangeMSS1048T Series
Also Known AsMSS1048T-472NLB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 5+ | CNY14.660 (CNY16.5658) |
| 10+ | CNY13.550 (CNY15.3115) |
| 25+ | CNY13.310 (CNY15.0403) |
| 50+ | CNY11.800 (CNY13.334) |
| 200+ | CNY10.060 (CNY11.3678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.23 (CNY18.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048T-472NLC
Order Code2288303
Product RangeMSS1048T Series
Also Known AsMSS1048T-472NLB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.36A
Product RangeMSS1048T Series
DC Resistance Max0.0115ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS1048T Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.9A
Saturation Current (Isat)
4.36A
DC Resistance Max
0.0115ohm
Product Length
10.2mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019