Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-225KED
Order Code2288320
Product RangeMSS1210 Series
Technical Datasheet
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.870 (CNY30.3631) |
| 10+ | CNY25.270 (CNY28.5551) |
| 25+ | CNY23.670 (CNY26.7471) |
| 50+ | CNY22.070 (CNY24.9391) |
| 100+ | CNY20.470 (CNY23.1311) |
| 300+ | CNY18.870 (CNY21.3231) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.87 (CNY30.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-225KED
Order Code2288320
Product RangeMSS1210 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeMSS1210 Series
Inductor Case / Package-
DC Resistance Max2.2ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
MSS1210 Series
DC Resistance Max
2.2ohm
Product Length
12.3mm
Product Height
10mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
660mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1210-225KED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062