Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.940 (CNY30.4422) |
| 10+ | CNY25.350 (CNY28.6455) |
| 25+ | CNY23.750 (CNY26.8375) |
| 50+ | CNY22.150 (CNY25.0295) |
| 100+ | CNY20.550 (CNY23.2215) |
| 300+ | CNY18.950 (CNY21.4135) |
Product Information
Product Overview
The MSS1210-334KED is a surface mount shielded Power Inductor with ferrite core. This inductor features matte tin over nickel over phosphor bronze terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and only pure water or alcohol recommended for wash. DC current at which the inductance drops the specified amount from its value without current and Inductance tested at 100kHz, 0.1Vrms, 0ADC using an Agilent/HP 4263B LCR meter or equivalent.
- Low DCR and excellent current handling
- Halogen-free
Technical Specifications
330µH
Shielded
MSS1210 Series
0.36ohm
12.3mm
10mm
1.7A
1.7A
-
± 10%
12.3mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1210-334KED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate