Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-395KED
Order Code2288324
Product RangeMSS1210 Series
Also Known AsMSS1210-395KEB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.140 (CNY26.1482) |
| 10+ | CNY20.690 (CNY23.3797) |
| 25+ | CNY18.610 (CNY21.0293) |
| 50+ | CNY17.110 (CNY19.3343) |
| 100+ | CNY15.010 (CNY16.9613) |
| 300+ | CNY12.810 (CNY14.4753) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.14 (CNY26.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-395KED
Order Code2288324
Product RangeMSS1210 Series
Also Known AsMSS1210-395KEB
Technical Datasheet
Inductance3.9mH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeMSS1210 Series
DC Resistance Max3.75ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9mH
Inductor Construction
Shielded
Product Range
MSS1210 Series
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
510mA
Saturation Current (Isat)
500mA
DC Resistance Max
3.75ohm
Product Length
12.3mm
Product Height
10mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062