Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-474KEB
Order Code2288314
Product RangeMSS1210 Series
Technical Datasheet
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.680 (CNY26.7584) |
| 10+ | CNY21.380 (CNY24.1594) |
| 25+ | CNY19.770 (CNY22.3401) |
| 50+ | CNY19.440 (CNY21.9672) |
| 100+ | CNY17.230 (CNY19.4699) |
| 300+ | CNY14.700 (CNY16.611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.68 (CNY26.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-474KEB
Order Code2288314
Product RangeMSS1210 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeMSS1210 Series
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSS1210 series shielded Power Inductor with ferrite core and matte tin over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Low DCR and excellent current handling
- Halogen-free
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
MSS1210 Series
DC Resistance Max
0.54ohm
Product Length
12.3mm
Product Height
10mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1210-474KEB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062